09140000304 | |
---|---|
DigiKey Part Number | 1195-1387-ND |
Manufacturer | |
Manufacturer Product Number | 09140000304 |
Description | FRAME ASSEMBLY FOR 1MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female/Male Heavy Duty Retaining Frame, Hinged Size |
Datasheet | Datasheet |
EDA/CAD Models | 09140000304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female/Male | |
Size | - | |
Frame Type | Retaining Frame, Hinged | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.96000 | ¥132.96 |
10 | ¥126.56600 | ¥1,265.66 |