09140160313 | |
---|---|
DigiKey Part Number | 1195-1542-ND |
Manufacturer | |
Manufacturer Product Number | 09140160313 |
Description | FRAME HINGED FOR 4MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09140160313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.99000 | ¥343.99 |
10 | ¥254.82400 | ¥2,548.24 |
25 | ¥229.15520 | ¥5,728.88 |
50 | ¥212.51740 | ¥10,625.87 |
100 | ¥197.92200 | ¥19,792.20 |
250 | ¥181.31748 | ¥45,329.37 |