09140009960 | |
---|---|
DigiKey Part Number | 1195-1426-ND |
Manufacturer | |
Manufacturer Product Number | 09140009960 |
Description | LOCKING ELEMENT FOR HINGED FRAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140009960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | Han-Modular® Hinged Frames | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |
10 | ¥37.59200 | ¥375.92 |
26 | ¥35.51231 | ¥923.32 |
50 | ¥34.64580 | ¥1,732.29 |
100 | ¥32.91330 | ¥3,291.33 |
250 | ¥30.49828 | ¥7,624.57 |