09140240313 | |
---|---|
DigiKey Part Number | 1195-1548-ND |
Manufacturer | |
Manufacturer Product Number | 09140240313 |
Description | FRAME HINGED FOR 6MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Retaining Frame, Hinged Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140240313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.44000 | ¥131.44 |
10 | ¥125.10100 | ¥1,251.01 |