09150043013 | |
---|---|
DigiKey Part Number | 1195-1598-ND |
Manufacturer | |
Manufacturer Product Number | 09150043013 |
Description | INSERT MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09150043013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.40000 | ¥270.40 |
10 | ¥236.82000 | ¥2,368.20 |
25 | ¥226.58520 | ¥5,664.63 |
50 | ¥219.27620 | ¥10,963.81 |
100 | ¥211.96820 | ¥21,196.82 |
250 | ¥200.27300 | ¥50,068.25 |