09150006126 | |
---|---|
DigiKey Part Number | 1195-1572-ND |
Manufacturer | |
Manufacturer Product Number | 09150006126 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.59800 | ¥255.98 |
25 | ¥24.24520 | ¥606.13 |
50 | ¥23.68200 | ¥1,184.10 |
100 | ¥22.55400 | ¥2,255.40 |
300 | ¥19.73473 | ¥5,920.42 |
500 | ¥19.17088 | ¥9,585.44 |
1,000 | ¥16.35163 | ¥16,351.63 |
2,500 | ¥15.22393 | ¥38,059.82 |