09210253001 | |
---|---|
DigiKey Part Number | 1195-1837-ND |
Manufacturer | |
Manufacturer Product Number | 09210253001 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210253001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | 16A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.98000 | ¥161.98 |
10 | ¥140.38800 | ¥1,403.88 |
25 | ¥133.06440 | ¥3,326.61 |
50 | ¥131.13520 | ¥6,556.76 |
100 | ¥115.70650 | ¥11,570.65 |
250 | ¥107.99308 | ¥26,998.27 |
500 | ¥105.67890 | ¥52,839.45 |