09140022651 | |
---|---|
DigiKey Part Number | 1195-1473-ND |
Manufacturer | |
Manufacturer Product Number | 09140022651 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022651 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.65000 | ¥338.65 |
10 | ¥296.55500 | ¥2,965.55 |
25 | ¥283.73760 | ¥7,093.44 |
50 | ¥274.58520 | ¥13,729.26 |
100 | ¥265.43280 | ¥26,543.28 |
250 | ¥250.78820 | ¥62,697.05 |