09140022751 | |
---|---|
DigiKey Part Number | 1195-1480-ND |
Manufacturer | |
Manufacturer Product Number | 09140022751 |
Description | MODULE FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022751 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.57000 | ¥449.57 |
10 | ¥412.51000 | ¥4,125.10 |
25 | ¥396.64200 | ¥9,916.05 |
50 | ¥383.42260 | ¥19,171.13 |
100 | ¥362.26750 | ¥36,226.75 |