09110006225 | |
---|---|
DigiKey Part Number | 1195-4357-ND |
Manufacturer | |
Manufacturer Product Number | 09110006225 |
Description | CONTACT H.D. CRIMP SOCKET 3AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 3 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 3 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.47000 | ¥201.47 |
10 | ¥147.30900 | ¥1,473.09 |
25 | ¥131.79040 | ¥3,294.76 |
50 | ¥121.75140 | ¥6,087.57 |
100 | ¥112.95710 | ¥11,295.71 |
250 | ¥102.96508 | ¥25,741.27 |
500 | ¥96.46406 | ¥48,232.03 |