09110006120 | |
---|---|
DigiKey Part Number | 1195-6984-ND |
Manufacturer | |
Manufacturer Product Number | 09110006120 |
Description | CONTACT H.D. CRIMP PIN 3AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 3 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.31000 | ¥140.31 |
10 | ¥121.60400 | ¥1,216.04 |
26 | ¥115.25308 | ¥2,996.58 |
50 | ¥113.58260 | ¥5,679.13 |
100 | ¥100.21950 | ¥10,021.95 |
250 | ¥93.53824 | ¥23,384.56 |
500 | ¥91.53390 | ¥45,766.95 |