09150006227 | |
---|---|
DigiKey Part Number | 1195-4427-ND |
Manufacturer | |
Manufacturer Product Number | 09150006227 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥32.19100 | ¥321.91 |
25 | ¥30.48480 | ¥762.12 |
50 | ¥29.77700 | ¥1,488.85 |
100 | ¥28.35830 | ¥2,835.83 |
300 | ¥24.81360 | ¥7,444.08 |
500 | ¥24.10464 | ¥12,052.32 |
1,000 | ¥20.55981 | ¥20,559.81 |
2,500 | ¥19.14185 | ¥47,854.63 |