Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bit, Blade Set | |
Tip Type | Hex | |
Includes | Tool Box | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,050.57000 | ¥5,050.57 |
5 | ¥4,882.24800 | ¥24,411.24 |
10 | ¥4,713.88600 | ¥47,138.86 |