09140022753 | |
---|---|
DigiKey Part Number | 1195-1481-ND |
Manufacturer | |
Manufacturer Product Number | 09140022753 |
Description | MODULE FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022753 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.22000 | ¥445.22 |
10 | ¥408.52800 | ¥4,085.28 |
25 | ¥392.81280 | ¥9,820.32 |
50 | ¥379.71980 | ¥18,985.99 |
100 | ¥358.76930 | ¥35,876.93 |