09140012632 | |
---|---|
DigiKey Part Number | 1195-5908-ND |
Manufacturer | |
Manufacturer Product Number | 09140012632 |
Description | HAN PE-MODULE MALE AXIAL 10-25QM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012632 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.70000 | ¥324.70 |
10 | ¥284.33800 | ¥2,843.38 |
25 | ¥272.05000 | ¥6,801.25 |
50 | ¥263.27360 | ¥13,163.68 |
100 | ¥254.49820 | ¥25,449.82 |
250 | ¥240.45664 | ¥60,114.16 |