09140022642 | |
---|---|
DigiKey Part Number | 1195-1470-ND |
Manufacturer | |
Manufacturer Product Number | 09140022642 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022642 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 70A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.98000 | ¥344.98 |
10 | ¥302.10400 | ¥3,021.04 |
26 | ¥289.05154 | ¥7,515.34 |
50 | ¥279.72780 | ¥13,986.39 |
100 | ¥270.40300 | ¥27,040.30 |
250 | ¥255.48420 | ¥63,871.05 |