09140022647 | |
---|---|
DigiKey Part Number | 1195-1472-ND |
Manufacturer | |
Manufacturer Product Number | 09140022647 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022647 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 70A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.28000 | ¥341.28 |
10 | ¥298.87800 | ¥2,988.78 |
26 | ¥285.96654 | ¥7,435.13 |
50 | ¥276.74260 | ¥13,837.13 |
100 | ¥267.51730 | ¥26,751.73 |
250 | ¥252.75788 | ¥63,189.47 |