09120053004 | |
---|---|
DigiKey Part Number | 1195-8393-ND |
Manufacturer | |
Manufacturer Product Number | 09120053004 |
Description | HAN Q 5/0 MALE CRIMP INSERT (16A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 5 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120053004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.18700 | ¥811.87 |
30 | ¥76.47967 | ¥2,294.39 |
50 | ¥74.51880 | ¥3,725.94 |
100 | ¥72.55830 | ¥7,255.83 |
250 | ¥64.71428 | ¥16,178.57 |
500 | ¥60.79212 | ¥30,396.06 |
1,000 | ¥53.73235 | ¥53,732.35 |