09330006110 | |
---|---|
DigiKey Part Number | 1195-4750-ND |
Manufacturer | |
Manufacturer Product Number | 09330006110 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.79280 | ¥144.82 |
50 | ¥5.66940 | ¥283.47 |
100 | ¥5.42240 | ¥542.24 |
300 | ¥4.92980 | ¥1,478.94 |
500 | ¥4.43674 | ¥2,218.37 |
1,000 | ¥3.94377 | ¥3,943.77 |
2,500 | ¥3.57403 | ¥8,935.08 |