09330006214 | |
---|---|
DigiKey Part Number | 1195-2022-ND |
Manufacturer | |
Manufacturer Product Number | 09330006214 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.95700 | ¥247.85 |
100 | ¥4.74200 | ¥474.20 |
300 | ¥4.31123 | ¥1,293.37 |
500 | ¥3.87996 | ¥1,939.98 |
1,000 | ¥3.44894 | ¥3,448.94 |
2,500 | ¥3.12557 | ¥7,813.93 |