09200103101 | |
---|---|
DigiKey Part Number | 1195-1810-ND |
Manufacturer | |
Manufacturer Product Number | 09200103101 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09200103101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | 10A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
10 | ¥144.80500 | ¥1,448.05 |
25 | ¥138.54880 | ¥3,463.72 |
50 | ¥134.07920 | ¥6,703.96 |
100 | ¥129.61060 | ¥12,961.06 |
250 | ¥122.45976 | ¥30,614.94 |
500 | ¥118.88438 | ¥59,442.19 |