09200102812 | |
---|---|
DigiKey Part Number | 1195-1809-ND |
Manufacturer | |
Manufacturer Product Number | 09200102812 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200102812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | 10A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.03000 | ¥181.03 |
10 | ¥158.50700 | ¥1,585.07 |
25 | ¥151.65800 | ¥3,791.45 |
50 | ¥146.76660 | ¥7,338.33 |
100 | ¥141.87450 | ¥14,187.45 |
250 | ¥134.04708 | ¥33,511.77 |
500 | ¥130.13312 | ¥65,066.56 |