09620150301 | |
---|---|
DigiKey Part Number | 1195-4928-ND |
Manufacturer | |
Manufacturer Product Number | 09620150301 |
Description | CONN BASE BOTTOM ENTRY SZ10A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620150301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.299" W x 1.028" H (81.00mm x 33.00mm x 26.10mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.84000 | ¥468.84 |
10 | ¥430.20400 | ¥4,302.04 |
25 | ¥413.65880 | ¥10,341.47 |
50 | ¥399.87000 | ¥19,993.50 |
100 | ¥377.80850 | ¥37,780.85 |