09330006272 | |
---|---|
DigiKey Part Number | 1195-2033-ND |
Manufacturer | |
Manufacturer Product Number | 09330006272 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.68000 | ¥159.68 |
10 | ¥139.83800 | ¥1,398.38 |
25 | ¥133.79360 | ¥3,344.84 |
50 | ¥129.47840 | ¥6,473.92 |
100 | ¥125.16180 | ¥12,516.18 |
250 | ¥118.25664 | ¥29,564.16 |
500 | ¥114.80394 | ¥57,401.97 |