09330242702 | |
---|---|
DigiKey Part Number | 1195-2077-ND |
Manufacturer | |
Manufacturer Product Number | 09330242702 |
Description | INSERT FEMALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.50000 | ¥177.50 |
10 | ¥155.42000 | ¥1,554.20 |
25 | ¥148.70240 | ¥3,717.56 |
50 | ¥143.90640 | ¥7,195.32 |
100 | ¥139.10940 | ¥13,910.94 |
250 | ¥131.43404 | ¥32,858.51 |
500 | ¥127.59662 | ¥63,798.31 |