09330006217 | |
---|---|
DigiKey Part Number | 1195-2025-ND |
Manufacturer | |
Manufacturer Product Number | 09330006217 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006217 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥64.19200 | ¥641.92 |
25 | ¥60.47360 | ¥1,511.84 |
50 | ¥58.92180 | ¥2,946.09 |
100 | ¥57.37180 | ¥5,737.18 |
300 | ¥51.16923 | ¥15,350.77 |
500 | ¥48.06808 | ¥24,034.04 |
1,000 | ¥42.48607 | ¥42,486.07 |