09330006215 | |
---|---|
DigiKey Part Number | 1195-2023-ND |
Manufacturer | |
Manufacturer Product Number | 09330006215 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥55.59700 | ¥555.97 |
25 | ¥52.52640 | ¥1,313.16 |
50 | ¥51.24400 | ¥2,562.20 |
100 | ¥48.68170 | ¥4,868.17 |
300 | ¥43.55740 | ¥13,067.22 |
500 | ¥40.99516 | ¥20,497.58 |
1,000 | ¥35.87077 | ¥35,870.77 |