09330009912 | |
---|---|
DigiKey Part Number | 1195-4763-ND |
Manufacturer | |
Manufacturer Product Number | 09330009912 |
Description | HAN INSERT BUSHING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing |
Datasheet | Datasheet |
EDA/CAD Models | 09330009912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | Han® Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.52900 | ¥255.29 |
25 | ¥24.18440 | ¥604.61 |
50 | ¥23.62140 | ¥1,181.07 |
100 | ¥22.49590 | ¥2,249.59 |
250 | ¥19.68404 | ¥4,921.01 |
500 | ¥19.12162 | ¥9,560.81 |
1,000 | ¥16.30958 | ¥16,309.58 |
2,500 | ¥15.18474 | ¥37,961.85 |