NZ9F5V1ST5G | |
---|---|
DigiKey Part Number | NZ9F5V1ST5GOSTR-ND - Tape & Reel (TR) NZ9F5V1ST5GOSCT-ND - Cut Tape (CT) NZ9F5V1ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F5V1ST5G |
Description | DIODE ZENER 5.1V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F5V1ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.04350 | ¥104.35 |
500 | ¥0.87040 | ¥435.20 |
1,000 | ¥0.60473 | ¥604.73 |
2,000 | ¥0.52412 | ¥1,048.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.48615 | ¥3,889.20 |
16,000 | ¥0.40315 | ¥6,450.40 |
24,000 | ¥0.39604 | ¥9,504.96 |
56,000 | ¥0.35572 | ¥19,920.32 |
200,000 | ¥0.30829 | ¥61,658.00 |