HMC1099PM5E | |
---|---|
DigiKey Part Number | 505-HMC1099PM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1099PM5E |
Description | IC AMP GPS 10MHZ-1.1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.1GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1099PM5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 1.1GHz | |
P1dB | - | |
Gain | 18dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 30V | |
Current - Supply | 100mA | |
Test Frequency | 800MHz ~ 1.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,135.58000 | ¥1,135.58 |
10 | ¥1,066.74900 | ¥10,667.49 |
25 | ¥1,015.13560 | ¥25,378.39 |