LTC5564IUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC5564IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5564IUD#PBF |
Description | IC RF DETECT 600MHZ-15GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g, 802.15 600MHz ~ 15GHz -24dBm ~ 16dBm 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5564IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 600MHz ~ 15GHz | |
RF Type | 802.11a/b/g, 802.15 | |
Input Range | -24dBm ~ 16dBm | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 44 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
25 | ¥63.89520 | ¥1,597.38 |
121 | ¥55.47926 | ¥6,712.99 |
363 | ¥52.98554 | ¥19,233.75 |
605 | ¥48.31038 | ¥29,227.78 |
1,089 | ¥42.07680 | ¥45,821.64 |