HMC284AMS8GETR | |
---|---|
DigiKey Part Number | 1127-1317-2-ND - Tape & Reel (TR) 1127-1317-1-ND - Cut Tape (CT) 1127-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC284AMS8GETR |
Description | IC RF SWITCH SPDT 3.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCS SPDT 3.5 GHz 50Ohm 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC284AMS8GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.5GHz | |
P1dB | 29dBm | |
IIP3 | 50dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.13000 | ¥351.30 |
25 | ¥33.21040 | ¥830.26 |
100 | ¥28.78110 | ¥2,878.11 |
250 | ¥27.30516 | ¥6,826.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.50084 | ¥12,250.42 |
1,000 | ¥20.66342 | ¥20,663.42 |
2,500 | ¥19.63023 | ¥49,075.58 |