HMC435AMS8GETR | |
---|---|
DigiKey Part Number | 1127-1852-2-ND - Tape & Reel (TR) 1127-1852-1-ND - Cut Tape (CT) 1127-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC435AMS8GETR |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC435AMS8GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 48dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 30dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.82300 | ¥388.23 |
25 | ¥36.70320 | ¥917.58 |
100 | ¥31.81010 | ¥3,181.01 |
250 | ¥30.17932 | ¥7,544.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.07974 | ¥13,539.87 |
1,000 | ¥22.83834 | ¥22,838.34 |
2,500 | ¥21.69644 | ¥54,241.10 |