HMC284AMS8GE | |
---|---|
DigiKey Part Number | 505-HMC284AMS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC284AMS8GE |
Description | IC RF SWITCH SPDT 3.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCS SPDT 3.5 GHz 50Ohm 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC284AMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 40dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.5GHz | |
P1dB | 29dBm | |
IIP3 | 50dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥34.38920 | ¥859.73 |
100 | ¥29.80270 | ¥2,980.27 |
250 | ¥28.27436 | ¥7,068.59 |
500 | ¥25.37052 | ¥12,685.26 |
1,000 | ¥21.39688 | ¥21,396.88 |
2,500 | ¥20.32702 | ¥50,817.55 |