LMH6554LE/NOPB | |
---|---|
DigiKey Part Number | 296-LMH6554LE/NOPBTR-ND - Tape & Reel (TR) 296-LMH6554LE/NOPBCT-ND - Cut Tape (CT) 296-LMH6554LE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6554LE/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6554LE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6200V/µs | |
-3db Bandwidth | 2.8 GHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 6.5 mV | |
Current - Supply | 52mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥70.39900 | ¥703.99 |
25 | ¥67.12680 | ¥1,678.17 |
100 | ¥58.28550 | ¥5,828.55 |
250 | ¥55.66608 | ¥13,916.52 |
500 | ¥50.75432 | ¥25,377.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.52565 | ¥40,525.65 |