LTC5594IUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC5594IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5594IUH#PBF |
Description | RF DEMOD IC 300MHZ-9GHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 300MHz ~ 9GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator, Amplifier | |
LO Frequency | 300MHz ~ 9GHz | |
RF Frequency | 300MHz ~ 9GHz | |
P1dB | 13.2dBm | |
Gain | 12.3dB | |
Noise Figure | 28.6dB | |
Current - Supply | 470 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.33000 | ¥310.33 |
10 | ¥286.18600 | ¥2,861.86 |
73 | ¥273.32575 | ¥19,952.78 |
146 | ¥244.38562 | ¥35,680.30 |
292 | ¥233.13089 | ¥68,074.22 |