HMC637BPM5E | |
---|---|
DigiKey Part Number | 505-HMC637BPM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC637BPM5E |
Description | IC RF AMP GPS 0HZ-7.5GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 7.5GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC637BPM5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 7.5GHz | |
P1dB | 28dBm | |
Gain | 15.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 13V | |
Current - Supply | 345mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.01000 | ¥1,578.01 |
10 | ¥1,479.35800 | ¥14,793.58 |
25 | ¥1,405.39040 | ¥35,134.76 |