HMC625BLP5ETR | |
---|---|
DigiKey Part Number | 505-HMC625BLP5ETR-ND - Tape & Reel (TR) 505-HMC625BLP5ETRCT-ND - Cut Tape (CT) 505-HMC625BLP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC625BLP5ETR |
Description | IC RF AMP VSAT 0HZ-6GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 13dB | |
Noise Figure | 6dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 87.5mA | |
Test Frequency | 0Hz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.63000 | ¥255.63 |
10 | ¥236.00200 | ¥2,360.02 |
25 | ¥216.33560 | ¥5,408.39 |
100 | ¥199.94520 | ¥19,994.52 |
250 | ¥190.11204 | ¥47,528.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥177.00076 | ¥88,500.38 |