HMC732LC4BTR | |
---|---|
DigiKey Part Number | 505-HMC732LC4BTR-ND - Tape & Reel (TR) 505-HMC732LC4BTRCT-ND - Cut Tape (CT) 505-HMC732LC4BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC732LC4BTR |
Description | IC OSC VCO W/BUFFER AMP 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 6GHz ~ 12GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC732LC4BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,309.71000 | ¥1,309.71 |
10 | ¥1,254.34300 | ¥12,543.43 |
25 | ¥1,226.66960 | ¥30,666.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,189.77800 | ¥118,977.80 |