HMC641ALP4E | |
---|---|
DigiKey Part Number | 505-HMC641ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC641ALP4E |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641ALP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 3dB | |
Test Frequency | 20GHz | |
P1dB | 24dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥766.71000 | ¥766.71 |
10 | ¥722.93900 | ¥7,229.39 |
25 | ¥679.12480 | ¥16,978.12 |
100 | ¥635.30920 | ¥63,530.92 |