HMC547ALP3ETR | |
---|---|
DigiKey Part Number | 1127-3665-2-ND - Tape & Reel (TR) 1127-3665-1-ND - Cut Tape (CT) 1127-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC547ALP3ETR |
Description | IC RF SWITCH SPDT 20GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 20 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC547ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 38dB | |
Insertion Loss | 2dB | |
Test Frequency | 20GHz | |
P1dB | 23dBm | |
IIP3 | 45dBm (min) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥556.36704 | ¥278,183.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.87000 | ¥773.87 |
10 | ¥721.60000 | ¥7,216.00 |
25 | ¥669.31440 | ¥16,732.86 |
100 | ¥627.48160 | ¥62,748.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.34000 | ¥747.34 |
10 | ¥696.86500 | ¥6,968.65 |
25 | ¥646.37120 | ¥16,159.28 |
100 | ¥605.97220 | ¥60,597.22 |