HMC547ALC3 | |
---|---|
DigiKey Part Number | 505-HMC547ALC3-ND |
Manufacturer | |
Manufacturer Product Number | HMC547ALC3 |
Description | IC RF SWITCH SPDT 28GHZ 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 28 GHz 50Ohm 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC547ALC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 28GHz | |
Isolation | 34dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 28GHz | |
P1dB | 23dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥857.84000 | ¥857.84 |
10 | ¥808.85500 | ¥8,088.55 |
25 | ¥759.83720 | ¥18,995.93 |
100 | ¥710.81470 | ¥71,081.47 |