ADRF5050BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5050BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5050BCCZN |
Description | IC RF SWITCH SP4T 20GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5050BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 20GHz | |
Isolation | 47dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 55dB | |
Features | Single Line Control | |
Impedance | - | |
Voltage - Supply | -3.3V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.58000 | ¥472.58 |
10 | ¥443.97600 | ¥4,439.76 |
25 | ¥429.65480 | ¥10,741.37 |
100 | ¥398.14680 | ¥39,814.68 |