LFCV-1552+ | |
---|---|
DigiKey Part Number | 3157-LFCV-1552+TR-ND - Tape & Reel (TR) 3157-LFCV-1552+CT-ND - Cut Tape (CT) 3157-LFCV-1552+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-1552+ |
Description | RF FILTER LOW PASS 16.9GHZ 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 15.5GHz Bandwidth 1.9dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16.9GHz (Cutoff) | |
Bandwidth | 15.5GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.99000 | ¥70.99 |
10 | ¥67.59300 | ¥675.93 |
20 | ¥64.37100 | ¥1,287.42 |
50 | ¥60.90280 | ¥3,045.14 |
100 | ¥58.55640 | ¥5,855.64 |
200 | ¥57.33220 | ¥11,466.44 |
500 | ¥55.59796 | ¥27,798.98 |
1,000 | ¥49.27331 | ¥49,273.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥46.92691 | ¥187,707.64 |