SMP-MSLD-PCS18T | |
---|---|
DigiKey Part Number | 115-SMP-MSLD-PCS18TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCS18TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCS18TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS18T |
Description | SMP STRAIGHT PCB JACK, MALE CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS18T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥52.27200 | ¥522.72 |
25 | ¥49.38040 | ¥1,234.51 |
50 | ¥48.17520 | ¥2,408.76 |
100 | ¥45.76560 | ¥4,576.56 |
250 | ¥40.94820 | ¥10,237.05 |
500 | ¥38.53944 | ¥19,269.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.72202 | ¥33,722.02 |
2,000 | ¥32.99944 | ¥65,998.88 |