SMP-MSLD-PCT-10 | |
---|---|
DigiKey Part Number | ARF2275-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT-10 |
Description | CONN SMP RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.76600 | ¥487.66 |
25 | ¥46.06680 | ¥1,151.67 |
50 | ¥44.94380 | ¥2,247.19 |
100 | ¥42.69590 | ¥4,269.59 |
300 | ¥38.20160 | ¥11,460.48 |
500 | ¥35.95452 | ¥17,977.26 |
1,000 | ¥31.46022 | ¥31,460.22 |
2,500 | ¥29.88720 | ¥74,718.00 |