SMP-MSSB-PCS | |
---|---|
DigiKey Part Number | ARF1596-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCS |
Description | CONN SMP RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥81.06400 | ¥810.64 |
25 | ¥76.36440 | ¥1,909.11 |
50 | ¥74.40540 | ¥3,720.27 |
100 | ¥72.44740 | ¥7,244.74 |
300 | ¥64.61527 | ¥19,384.58 |
500 | ¥60.69920 | ¥30,349.60 |
1,000 | ¥53.65025 | ¥53,650.25 |