MS213-10C | |
---|---|
DigiKey Part Number | 2333-MS213-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10C |
Description | RF SHIELD 0.799X0.854" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.799" (20.30mm) X 0.854" (21.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS213-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 0.854" (21.70mm) | |
Width - Overall | 0.799" (20.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25360 | ¥156.34 |
80 | ¥5.13688 | ¥410.95 |
240 | ¥4.80142 | ¥1,152.34 |
480 | ¥4.24317 | ¥2,036.72 |
960 | ¥3.93181 | ¥3,774.54 |