0444761111 | |
---|---|
DigiKey Part Number | WM9178TR-ND - Tape & Reel (TR) WM9178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0444761111 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.31520 | ¥131.52 |
1,000 | ¥1.04626 | ¥1,046.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95655 | ¥3,826.20 |
8,000 | ¥0.83699 | ¥6,695.92 |
12,000 | ¥0.80709 | ¥9,685.08 |
28,000 | ¥0.79513 | ¥22,263.64 |
100,000 | ¥0.77720 | ¥77,720.00 |