0016021124 | |
---|---|
DigiKey Part Number | WM2573TR-ND - Tape & Reel (TR) WM2573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016021124 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥1.21260 | ¥121.26 |
1,000 | ¥0.94922 | ¥949.22 |
2,500 | ¥0.87014 | ¥2,175.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.73831 | ¥14,766.20 |
40,000 | ¥0.71194 | ¥28,477.60 |
60,000 | ¥0.68557 | ¥41,134.20 |